
* Images are for reference only
68000-124HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68000-124HLF
- JLCPCB Part #
- C6095569
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert 24P -65℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$1.2930
600+
$1.3155
10+
$3.4080
300+
$1.3605