
* Images are for reference only
68001-220HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68001-220HLF
- JLCPCB Part #
- C3336820
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Policy 2.54mm 20P 5.84mm -65℃~+125℃ 3.05mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 300
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$0.1593
600+
$0.1622
10+
$0.4346
300+
$0.1682