
* Images are for reference only
68004-211HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68004-211HLF
- JLCPCB Part #
- C6700198
- Package
- Plugin,P=2.54mm
- Description
- 5A Direct Insert 110V 11P 2.54mm Black Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7985
200+
$0.7185
500+
$0.6945
1000+
$0.6825