
* Images are for reference only
68015-204HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68015-204HLF
- JLCPCB Part #
- C3334381
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Policy 2.41mm 4P 5.84mm 2.29mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0678
200+
$0.0716
30+
$0.1850