
* Images are for reference only
68022-170HTLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68022-170HTLF
- JLCPCB Part #
- C3329904
- Package
- Push-Pull,P=2.54mm
- Description
- 110V 5A Bend insert Policy 6.1mm 70P 8.08mm 2.79mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0735
200+
$1.1895
500+
$1.1475
1000+
$1.1280