
* Images are for reference only
68464-472HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68464-472HLF
- JLCPCB Part #
- C3335428
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Direct Insert 72P -65℃~+130℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.3165
200+
$0.3345
30+
$0.8640