
* Images are for reference only
68602-206HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68602-206HLF
- JLCPCB Part #
- C3336955
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Policy 2.54mm 6P 5.84mm -65℃~+130℃ 3.81mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9855
200+
$0.3825
400+
$0.3690
800+
$0.3615