
* Images are for reference only
68684-304
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68684-304
- JLCPCB Part #
- C3322493
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 4P Phosphor Bronze Direct Insert 7mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3190
200+
$0.8985
500+
$0.8670
1000+
$0.8505