
* Images are for reference only
69192-208
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69192-208
- JLCPCB Part #
- C3346977
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Policy 2.54mm 8P 5.84mm -65℃~+130℃ 3.05mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1648
200+
$0.1740
30+
$0.4494