This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

69192-216HTLF

Manufacturer
Amphenol ICC
MFR.Part #
69192-216HTLF
JLCPCB Part #
C3337982
Package
Plugin,P=2.54mm
Description
3A Direct Insert Policy 2.54mm 16P 5.84mm -65℃~+130℃ 3.05mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 28

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7305
200+ $0.2835
500+ $0.2730
1000+ $0.2685
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons