This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

75844-101-22LF

Manufacturer
Amphenol ICC
MFR.Part #
75844-101-22LF
JLCPCB Part #
C3346509
Package
Plugin,P=2.54mm
Description
110V 5A Direct Insert Policy 2.54mm 22P 5.72mm -65℃~+130℃ 2.54mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7850
200+ $0.6915
500+ $0.6675
1000+ $0.6555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons