
* Images are for reference only
76341-316LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76341-316LF
- JLCPCB Part #
- C599001
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Tin Single Row 16P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1280
200+
$0.4365
500+
$0.4215
1000+
$0.4140