
* Images are for reference only
76350-118-34LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76350-118-34LF
- JLCPCB Part #
- C3333983
- Package
- Push-Pull,P=2.54mm
- Description
- Bend insert Policy 5.08mm 34P 3.5mm 6.4mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.9025
200+
$3.0630
30+
$7.9155