
* Images are for reference only
77313-424-72LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77313-424-72LF
- JLCPCB Part #
- C599050
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Direct Insert 72P -65℃~+130℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2975
200+
$0.5025
500+
$0.4845
1000+
$0.4755