
* Images are for reference only
77315-103-02LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77315-103-02LF
- JLCPCB Part #
- C3331325
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 3A Bend insert Policy 2.4mm 2P 5.72mm -65℃~+125℃ 7.65mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0428
200+
$0.0452
10+
$0.1167
500+
$0.0437