
* Images are for reference only
77315-818-35LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77315-818-35LF
- JLCPCB Part #
- C3328686
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 3A Bend insert Policy 2.4mm 35P 5.84mm -65℃~+125℃ 3.05mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7680
200+
$0.8100
30+
$2.0925