
* Images are for reference only
77315-824-10LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77315-824-10LF
- JLCPCB Part #
- C3325626
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 3A Bend insert Policy 2.4mm 10P 6.75mm -65℃~+125℃ 2.84mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 284
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2115
200+
$0.2235
10+
$0.5760
500+
$0.2160