
* Images are for reference only
77316-950LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77316-950LF
- JLCPCB Part #
- C3348554
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Policy 2.4mm 7P 5.72mm -65℃~+125℃ 3.46mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9510
200+
$0.3690
500+
$0.3555
1000+
$0.3495