
* Images are for reference only
77318-142LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77318-142LF
- JLCPCB Part #
- C3349188
- Package
- Push-Pull,P=2.54mm
- Description
- Bend insert Policy 4.83mm 30P 8.08mm 3.05mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4080
200+
$0.4305
30+
$1.1115