
* Images are for reference only
78229-204
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 78229-204
- JLCPCB Part #
- C3330784
- Package
- Plugin,P=2.54mm
- Description
- Direct Insert Policy 2.54mm 4P 8.08mm 3.05mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
200+
$0.0926
500+
$0.0894
1000+
$0.0878