
* Images are for reference only
78511-202
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 78511-202
- JLCPCB Part #
- C3330357
- Package
- Plugin,P=2.54mm
- Description
- 5A Direct Insert Policy 2.54mm 2P 8.08mm -65℃~+125℃ 3.05mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
200+
$0.0449
500+
$0.0432
1000+
$0.0425