
* Images are for reference only
79821-116HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 79821-116HLF
- JLCPCB Part #
- C3332119
- Package
- Plugin,P=2.54mm
- Description
- 110V 5A Direct Insert Policy 2.54mm 16P 10.92mm 5.08mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4695
200+
$0.4950
30+
$1.2765