
* Images are for reference only
86092326314755V1LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86092326314755V1LF
- JLCPCB Part #
- C3641156
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2 -55℃~+125℃ Direct Insert 1.5A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1255
200+
$0.8235
500+
$0.7935
1000+
$0.7800