
* Images are for reference only
86093967113765ELF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86093967113765ELF
- JLCPCB Part #
- C3649142
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 -55℃~+125℃ Bend insert 1.5A Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2840
10+
$4.1850
30+
$4.1190
100+
$4.0530