
* Images are for reference only
861400011YO10LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400011YO10LF
- JLCPCB Part #
- C3347921
- Package
- Plugin
- Description
- 3A Direct Insert Tin Policy 1kV 2.6mm 1P 7mm -55℃~+125℃ 3mm Single Row Copper Alloy Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 893
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0100
500+
$0.0096
1000+
$0.0095