
* Images are for reference only
861400361YO2444LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400361YO2444LF
- JLCPCB Part #
- C6839413
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert 1kV 36P 2.54mm Single Row Copper Alloy Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.1360
400+
$2.1720
200+
$2.2470
10+
$5.6310