This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

861400361YO6LF

Manufacturer
Amphenol ICC
MFR.Part #
861400361YO6LF
JLCPCB Part #
C3330887
Package
Plugin,P=2.54mm
Description
1kV 3A Direct Insert Policy 2.6mm 36P 7mm -55℃~+125℃ 3mm 2.54mm Single Row Copper Alloy Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5600
200+ $1.7655
500+ $1.7040
1000+ $1.6725
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons