
* Images are for reference only
87022-615
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87022-615
- JLCPCB Part #
- C3321635
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 30P Copper Beryllium Standing paste 4.75mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4890
200+
$1.3515
500+
$1.3035
1000+
$1.2795