
* Images are for reference only
87052-410HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87052-410HLF
- JLCPCB Part #
- C6100656
- Package
- Plugin,P=2.54mm
- Description
- 5A Tin Direct Insert 110V 10P 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 221
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.2715
200+
$0.2865
10+
$0.7170
500+
$0.2760