
* Images are for reference only
87402-520LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87402-520LF
- JLCPCB Part #
- C17660257
- Package
- Push-Pull
- Description
- 2 Tin 1.27mm -55℃~+130℃ Bend insert Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1050
204+
$3.6330
493+
$3.5115
1003+
$3.4515