
* Images are for reference only
87606-414LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87606-414LF
- JLCPCB Part #
- C3320245
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 28P Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7530
200+
$0.7950
30+
$2.0520