
* Images are for reference only
87916-435HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87916-435HLF
- JLCPCB Part #
- C3327418
- Package
- Plugin,P=2.54mm
- Description
- Tin 110V 5A Direct Insert Policy 2.54mm 35P 21.08mm 3.25mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0650
200+
$0.4125
500+
$0.3975
1000+
$0.3915