
* Images are for reference only
90310-006
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 90310-006
- JLCPCB Part #
- C3320765
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 6P Phosphor Bronze Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8295
200+
$0.3210
500+
$0.3105
1000+
$0.3045