
* Images are for reference only
91601-316LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91601-316LF
- JLCPCB Part #
- C3319427
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row Tin 16P Phosphor Bronze Standing paste 6.99mm Square Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8115
10+
$3.2295
30+
$2.8845
100+
$2.5350
500+
$2.3730
1000+
$2.3010