
* Images are for reference only
91615-320LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91615-320LF
- JLCPCB Part #
- C3321331
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 40P Phosphor Bronze Standing paste 6.99mm Square Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8730
200+
$1.4985
500+
$1.4460
1000+
$1.4205