
* Images are for reference only
91763-114TRNLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 91763-114TRNLF
- JLCPCB Part #
- C3322918
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Gold 2A 14P -55℃~+125℃ Copper Beryllium 200V Standing paste 2.3mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0835
200+
$0.8070
500+
$0.7785
1500+
$0.7650