
* Images are for reference only
94277-046
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 94277-046
- JLCPCB Part #
- C3347125
- Package
- Push-Pull,P=2mm
- Description
- 200V 2A Bend insert Policy 4.2mm 46P 4mm 3mm 2mm Double Row Copper Alloy Black 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8175
200+
$1.4775
500+
$1.4265
1000+
$1.4010