
* Images are for reference only
95278-101-50LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95278-101-50LF
- JLCPCB Part #
- C3331262
- Package
- SMD,P=2.54mm
- Description
- Tin 3A Standing paste Policy 2.54mm 50P 5.9mm -65℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$5.4465
10+
$4.6695
30+
$4.2075
100+
$3.7395
500+
$3.5235
1000+
$3.4275