
* Images are for reference only
98423-G61-06LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 98423-G61-06LF
- JLCPCB Part #
- C3328858
- Package
- Push-Pull,P=2mm
- Description
- Tin 200V 2A Bend insert Policy 4mm 12P 4mm 2.5mm 2mm Double Row Copper Alloy Black 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4005
200+
$0.4215
30+
$1.0890