
* Images are for reference only
ESBM14100
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESBM14100
- JLCPCB Part #
- C5638932
- Package
- Plugin,P=3.5mm
- Description
- 12A 300V Black Direct Insert 3.5mm 1 14 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3255
200+
$2.5245
500+
$2.4405
1000+
$2.3985