
* Images are for reference only
ESBM19100
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESBM19100
- JLCPCB Part #
- C5735991
- Package
- Plugin,P=3.5mm
- Description
- 12A 300V Black 3.5mm 1 19 Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3715
200+
$3.3405
500+
$3.2295
1000+
$3.1740