
* Images are for reference only
F304-1A7H1-11012-E100
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F304-1A7H1-11012-E100
- JLCPCB Part #
- C3169655
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -40℃~+105℃ 12P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7275
200+
$0.2820
500+
$0.2715
1000+
$0.2670