
* Images are for reference only
F305-1A7H1-21024-E100
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F305-1A7H1-21024-E100
- JLCPCB Part #
- C3169819
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -40℃~+105℃ 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5955
10+
$0.5805
30+
$0.5715
100+
$0.5610