
* Images are for reference only
F31K-1A7H1-11006
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F31K-1A7H1-11006
- JLCPCB Part #
- C3168095
- Package
- Plugin,P=0.5mm
- Description
- -40℃~+105℃ 6P Single-sided contact points/Vertical Standing paste 0.5mm Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3692
200+
$0.1428
500+
$0.1379
1200+
$0.1353