
* Images are for reference only
F32Q-1A7H1-11040
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F32Q-1A7H1-11040
- JLCPCB Part #
- C3168061
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Drawer Type -40℃~+105℃ 40P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1800
Total: $0.01

Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.2735
10+
$1.0575
30+
$0.9390
100+
$0.8055
500+
$0.7455
1000+
$0.7185