
* Images are for reference only
H31610800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- H31610800000G
- JLCPCB Part #
- C6630309
- Package
- Plugin,P=7.5mm
- Description
- 7.5mm 10A 16P 300V Direct Insert Gray 16 1 Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9660
200+
$3.9765
500+
$3.8445
1000+
$3.7785