
* Images are for reference only
H60800800000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- H60800800000G
- JLCPCB Part #
- C6267595
- Package
- Plugin,P=5mm
- Description
- 5mm 11A 8P 300V Direct Insert Gray 8 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2090
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.5135
200+
$1.5930
10+
$3.9915
500+
$1.5390