
* Images are for reference only
H80310810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- H80310810000G
- JLCPCB Part #
- C6569621
- Package
- Plugin,P=15mm
- Description
- 15mm 37A 3P 600V Direct Insert Gray 3 1 Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2010
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.2755
200+
$2.3940
10+
$6.0000
500+
$2.3145