
* Images are for reference only
H81000810000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- H81000810000G
- JLCPCB Part #
- C7284524
- Package
- Plugin,P=10mm
- Description
- 10mm 37A 10P 300V Direct Insert Gray 10 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.2610
200+
$6.5910
10+
$16.5165
500+
$6.3705