
* Images are for reference only
HA0520500000G
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HA0520500000G
- JLCPCB Part #
- C6569651
- Package
- Plugin,P=7.62mm
- Description
- 7.62mm 10A 5P 300V Direct Insert Green 5 1 Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 2100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7935
200+
$0.8340
10+
$2.0910
500+
$0.8070